5.05.510.648/0000 | RAFI
PCB socket, for RAFIX 16, 5.05.510.648/0000
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.7009 €
25 pcs.
3.5105 €
50 pcs.
3.2844 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in socket, 5055106480000, RAFI
For soldering into printed circuit boards. The PCB with the plug-in sockets is plugged onto the switching elements/lamp holders. No further fixing of the PCB to the switching element is necessary. PCB connections 3.5 mm long, for 1.3 mm hole. Suitable for RAFIX 16 switching elements with plug-in connection
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Geeignet für | RAFIX 16 | |
Zubehörart | Leiterplattenstecksockel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |