5.49.227.007/1301 | RAFI
Aperture, for signal lights, 5.49.227.007/1301
Order No.: 12G2214
EAN: 4099889270303
MPN:
5.49.227.007/1301
Unit Price (€ / pc.)
0.6188 € *
Available: 87 pcs.
Leadtime: 1 Week **
Bezel, 5.49.227.007/1301, RAFI
Bezel, 16.2 mm, IP65, red.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Suitable for | Signalleuchten | |
Product type | Blende |
Download
Logistics
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |