5.49.255.001/1510 | RAFI
Aperture, for signal lights, 5.49.255.001/1510
Order No.: 38G217
EAN: 4099889271690
MPN:
5.49.255.001/1510
Unit Price (€ / pc.)
0.5117 € *
Available: 79 pcs.
Leadtime: 9 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
20 pcs.
0.4641 €
60 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamps with T 4.6 socket, type RAFI 1.02.157.
Panel mount diameter 9.1 mm, round collar; Illumination: glow lamp with 4.6 socket (available on separate order). Mounting: threaded ring. Connections: solder terminals. Degree of protection (at the front): IP 40. Limits: max. 35 V/1.0 W. Corresponding lenses are available on separate order.
Translucent lenses, type 5.49.255.001.
Technical attributes (type, color): 5.49.255.001/1510, green
Technical specifications
Suitable for | Signalleuchten | |
Product type | Blende |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |