5.70.800.200/0000 | RAFI
Labeling sheet, blank, for control devices, 5.70.800.200/0000
Labelling sheet, 5.70.800.200/0000, RAFI
FLEXLAB, labelling sheet, unprinted.
FLEXLAB offers the possibility to label control devices individually. A DIN A4 labelling sheet with pre-cut labels is offered for this purpose, which can be printed with standard office laser printers. The printing takes place on the side with the smooth surface, which is provided with an adhesive primer. When selecting paper in the printer, foil should be selected if possible. After printing, the inlays can be separated from the sheet and inserted into the colour screen of RAFIX or RAMO with the aid of the fine locking lugs. It is recommended to wear gloves in order to protect the printing template and its labels from fingerprints and scratches.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Fahrzeugbau
- Handbediengeräte
- Industrie-Roboter
Ausführung | unbedruckt | |
Geeignet für | Befehlsgeräte | |
Zubehörart | Beschriftungsbogen |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |