5.76.204.106/0400 | RAFI

Emergency stop adhesive label, for emergency-off pushbutton, 5.76.204.106/0400

Order No.: 13G0127
MPN:
5.76.204.106/0400
5762041060400
RAFI
5.76.204.106/0400 RAFI Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.9262 €
10 pcs.
5.6168 €
20 pcs.
5.2598 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop, 5762041060400, RAFI

The 5762041060400 is an emergency stop, adhesive label, round 16.3, outside diameter 60 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
  • Construction machinery
  • Handheld terminals
  • Industrial robots
Technical specifications
Geeignet für Not-Aus Taster
Zubehörart Not-Halt-Klebeschild
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes