5.76.204.115/0400 | RAFI
Emergency stop adhesive label, for emergency-off pushbutton, 5.76.204.115/0400
Order No.: 13G0132
MPN:
5.76.204.115/0400
5762041150400
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.9262 €
10 pcs.
5.6168 €
20 pcs.
5.2598 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop, 5762041150400, RAFI
The 5762041150400 is an emergency stop, adhesive label, round 22.3, outside diameter 40 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
Technical specifications
Geeignet für | Not-Aus Taster | |
Zubehörart | Not-Halt-Klebeschild |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39199080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |