5.76.204.401/0400 | RAFI

Label, for emergency-off pushbutton, 5.76.204.401/0400

Order No.: 12G6830
EAN: 4099889271065
MPN:
5.76.204.401/0400
Series: RAFIX 16
5.76.204.401/0400 RAFI Signaling Devices Accessories Image 1
5.76.204.401/0400 RAFI Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8437 €
100 pcs.
3.3677 €
250 pcs.
3.2368 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive label, 5.76.204.401/0400, RAFI

Emergency stop, adhesive label, round 16.3, outside diameter 60 mm, 1 x NOT-AUS.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Fahrzeugbau
  • Land- und Forstmaschinen
  • Baumaschinen
  • Handheld terminals
  • Industrial robots
Technical specifications
Suitable for Not-Aus Taster
Product type Bezeichnungsschild
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes