5.00.350.726/1402 | RAFI
Aperture, round, Ø 22.3 mm, yellow, for pushbutton switch, 5.00.350.726/1402
Order No.: 13G0019
MPN:
5.00.350.726/1402
5003507261402
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6779 €
25 pcs.
1.5232 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bezel, 5003507261402, RAFI
The 5003507261402 is a yellow bezel with front ring and has measurement-control-regulation.
Applications
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Version | round | |
diameter | 22.3 mm | |
Colour | yellow | |
Suitable for | pushbutton switch | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |