5.00.888.505/2200 | RAFI

Aperture, round, Ø 17.8 mm, (H) 2.3 mm, white, for pushbutton switch, 5.00.888.505/2200

Order No.: 12G5082
EAN: 4099889323856
MPN:
5.00.888.505/2200
Series: LUMOTAST 16
RAFI
5.00.888.505/2200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

C-LAB bezel, illuminated pushbutton, white

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
  • Technical specifications
    Ausführung rund
    Durchmesser 17.8 mm
    Farbe weiß
    Geeignet für Druckschalter
    Höhe 2.3 mm
    Zubehörart Blende
    Logistics
    Ursprungsland DE
    Zolltarifnummer 85389099
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes