5.00.888.505/2400 | RAFI

Aperture, round, Ø 17.8 mm, (H) 2.3 mm, yellow, for pushbutton switch, 5.00.888.505/2400

Order No.: 12G5086
EAN: 4099889323870
MPN:
5.00.888.505/2400
Series: LUMOTAST 16
RAFI
5.00.888.505/2400 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

C-LAB bezel, illuminated pushbutton, yellow

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
  • Technical specifications
    Version round
    diameter 17.8 mm
    Colour yellow
    Suitable for pushbutton switch
    Height 2.3 mm
    Accessory Type aperture
    Logistics
    Country of origin DE
    Customs tariff number 85389099
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes