5.00.888.506/1500 | RAFI

Aperture, round, Ø 17.8 mm, (H) 2.3 mm, green, for pushbutton switch, 5.00.888.506/1500

Order No.: 12G5098
EAN: 4099889323931
MPN:
5.00.888.506/1500
Series: LUMOTAST 16
RAFI
5.00.888.506/1500 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1424 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bezel, 5.00.888.506/1500, RAFI

The C - LAB bezel is equipped with an illuminated pushbutton and a green legend insert for enhanced visibility.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Ausführung rund
Durchmesser 17.8 mm
Farbe grün
Geeignet für Druckschalter
Höhe 2.3 mm
Zubehörart Blende
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes