5.00.888.506/1600 | RAFI

Aperture, round, Ø 17.8 mm, (H) 2.3 mm, blue, for pushbutton switch, 5.00.888.506/1600

Order No.: 12G5100
EAN: 4099889323948
MPN:
5.00.888.506/1600
Series: LUMOTAST 16
RAFI
5.00.888.506/1600 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

Bezel, 5.00.888.506/1600, RAFI

The C - LAB bezel is equipped with an illuminated pushbutton and a blue legend insert for enhanced visibility.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Ausführung rund
Durchmesser 17.8 mm
Farbe blau
Geeignet für Druckschalter
Höhe 2.3 mm
Zubehörart Blende
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes