5.00.888.510/0300 | RAFI

Front ring, round, Ø 23.5 mm, (H) 4.6 mm, red, for pushbutton switch, 5.00.888.510/0300

Order No.: 12G5104
EAN: 4099889323962
MPN:
5.00.888.510/0300
Series: LUMOTAST 16
RAFI
5.00.888.510/0300 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

Front ring, 5.00.888.510/0300, RAFI

The front ring of the LUMOTAST 16, in red, is designed for the C - LAB system.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
  • Model construction
Technical specifications
Version round
diameter 23.5 mm
Colour red
Suitable for pushbutton switch
Height 4.6 mm
Accessory Type front ring
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes