5.00.888.510/0600 | RAFI
Front ring, round, Ø 23.5 mm, (H) 4.6 mm, blue, for pushbutton switch, 5.00.888.510/0600
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Front ring, 5.00.888.510/0600, RAFI
The front ring of the LUMOTAST 16, in blue, is designed for the C - LAB system.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Model construction
Technical specifications
Version | round | |
diameter | 23.5 mm | |
Colour | blue | |
Suitable for | pushbutton switch | |
Height | 4.6 mm | |
Accessory Type | front ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |