5.00.888.510/8100 | RAFI

Front ring, round, Ø 23.5 mm, (H) 4.6 mm, silver, for pushbutton switch, 5.00.888.510/8100

Order No.: 12G5112
EAN: 4099889324006
MPN:
5.00.888.510/8100
Series: LUMOTAST 16
5.00.888.510/8100 RAFI Switches Accessories
Image may differ

Abgekündigt

Unit Price (€ / pc.)
2.7965 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.4633 €
100 pcs.
2.1658 €
250 pcs.
2.0825 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front ring, 5.00.888.510/8100, RAFI

The front ring of the LUMOTAST 16, in metal, is designed for the C - LAB system.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
  • Model construction
Technical specifications
Version rund
diameter 23.5 mm
Colour silber
Suitable for Druckschalter
Height 4.6 mm
Product type Frontring
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes