5.05.511.470/2400 | RAFI
Plunger, square, (L x W x H) 9.55 x 11 x 11 mm, yellow, for short-stroke pushbutton, 5.05.511.470/2400
Order No.: 13G2084
EAN: 4099889325768
MPN:
5.05.511.470/2400
This item is no longer available.
As an alternative, we recommend the following item:
Plunger, square, (L x W x H) 8.7 x 11 x 11 mm, yellow, for short-stroke pushbutton, 5.05.512.001/2400
Order No.: 13G4052
Manufacturer: RAFI
per pc. 2.2848 € *
Plunger, 5.05.511.470/2400, RAFI
MICON 5, square plunger 11 mm, yellow, L 9.55 mm
Applications
- Measurement control regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Length | 9.55 mm | |
| Width | 11 mm | |
| Height | 11 mm | |
| Colour | yellow | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |