5.05.511.470/2600 | RAFI

Plunger, square, (L x W x H) 9.55 x 11 x 11 mm, blue, for short-stroke pushbutton, 5.05.511.470/2600

Order No.: 13G2088
EAN: 4099889325782
MPN:
5.05.511.470/2600
5.05.511.470/2600 RAFI Switches Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Plunger, 5.05.511.470/2600, RAFI

MICON 5, square plunger 11 mm, blue, L 9.55 mm

Applications

  • Measurement control regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
Technical specifications
Version quadratisch
Width 11 mm
Colour blau
Suitable for Kurzhubtaster
Height 11 mm
Length 9.55 mm
Product type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement