5.05.511.471/2400 | RAFI
Plunger, square, (L x W x H) 12.5 x 11 x 11 mm, yellow, for short-stroke pushbutton, 5.05.511.471/2400
Order No.: 13G2094
EAN: 4099889325812
MPN:
5.05.511.471/2400
This item is no longer available.
As an alternative, we recommend the following item:

Plunger, square, (L x W x H) 11.65 x 11 x 11 mm, yellow, for short-stroke pushbutton, 5.05.512.002/2400
Order No.: 13G4057
Manufacturer: RAFI
per pc. 2.2848 € *
Plunger, 5.05.511.471/2400, RAFI
MICON 5, square plunger 11 mm, yellow, L 12.5 mm
Applications
- Measurement control regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
Technical specifications
Version | quadratisch | |
Width | 11 mm | |
Colour | gelb | |
Suitable for | Kurzhubtaster | |
Height | 11 mm | |
Length | 12.5 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |