5.05.511.641/0000 | RAFI
Plunger, ring lighting, round, Ø 20.7 mm, (H) 10.8 mm, for MICON 5, 5.05.511.641/0000
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.5692 €
25 pcs.
5.2955 €
50 pcs.
4.9385 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring lighting plunger, 5055116410000, RAFI
The wide selection of standard plungers in different shapes and colors guarantees a versatile range of Applicationss for the MICON 5 tactile switch. The non-illuminated standard plunger is already included in the scope of delivery for ring illumination.
Applicationss
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | Ringausleuchtung, rund | |
diameter | 20.7 mm | |
Suitable for | MICON 5 | |
Height | 10.8 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |