5.05.511.893/0000 | RAFI
Short-stroke adapter, 2.5 mm, Ø 20 mm, (H) 13.9 mm, for MICON 5, 5.05.511.893/0000
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.2824 €
30 pcs.
7.8897 €
50 pcs.
7.4137 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-stroke adapter, 5.05.511.893/0000, RAFI
The short-travel adapter can be combined with all MICON 5 standard models. The operating life specification applies in combination with MICON 5 variant 1.14.002.101/0000 and 1.14.005.101/0000.
Applicationss
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
Technical specifications
Version | 2,5 mm | |
diameter | 20 mm | |
Suitable for | MICON 5 | |
Height | 13.9 mm | |
Product type | Kurzhubadapter |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |