5.05.512.001/2200 | RAFI
Plunger, square, (L x W x H) 8.7 x 11 x 11 mm, white, for short-stroke pushbutton, 5.05.512.001/2200
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 9 Weeks
Plunger, 5.05.512.001/2200, Rafi
Square plunger 11 mm, mechanical stop limit, white, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Length | 8.7 mm | |
| Width | 11 mm | |
| Height | 11 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |