5.05.512.001/2600 | RAFI
Plunger, square, (L x W x H) 8.7 x 11 x 11 mm, blue, for short-stroke pushbutton, 5.05.512.001/2600
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.05.512.001/2600, Rafi
Square plunger 11 mm, mechanical stop limit, blue, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
Technical specifications
Version | quadratisch | |
Width | 11 mm | |
Colour | blau | |
Suitable for | Kurzhubtaster | |
Height | 11 mm | |
Length | 8.7 mm | |
Product type | Stößel |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |