5.05.512.002/2300 | RAFI

Plunger, square, (L x W x H) 11.65 x 11 x 11 mm, red, for short-stroke pushbutton, 5.05.512.002/2300

Order No.: 13G4056
EAN: 4099889327854
MPN:
5.05.512.002/2300
Series: MICON 5
5.05.512.002/2300 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Plunger, 5.05.512.002/2300, Rafi

Square plunger 11 mm, mechanical stop limit, red, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
Technical specifications
Filter Property Value
Product type plunger
Version square
Length 11.65 mm
Width 11 mm
Height 11 mm
Colour red
Suitable for short-stroke pushbutton
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes