5.05.512.002/2400 | RAFI

Plunger, square, (L x W x H) 11.65 x 11 x 11 mm, yellow, for short-stroke pushbutton, 5.05.512.002/2400

Order No.: 13G4057
EAN: 4099889327861
MPN:
5.05.512.002/2400
Series: MICON 5
5.05.512.002/2400 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

Plunger, 5.05.512.002/2400, Rafi

Square plunger 11 mm, mechanical stop limit, yellow, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
Technical specifications
Version quadratisch
Width 11 mm
Colour gelb
Suitable for Kurzhubtaster
Height 11 mm
Length 11.65 mm
Product type Stößel
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes