5.05.512.006/2200 | RAFI

Plunger, square, (L x W x H) 11.65 x 14.5 x 14.5 mm, white, for short-stroke pushbutton, 5.05.512.006/2200

Order No.: 13G4075
EAN: 4099891745783
MPN:
5.05.512.006/2200
Series: MICON 5
5.05.512.006/2200 RAFI Switches Accessories Image 1
5.05.512.006/2200 RAFI Switches Accessories Image 2
5.05.512.006/2200 RAFI Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Plunger, 5.05.512.006/2200, RAFI

Square plunger 14.5 mm, mechanical stop limit, white, GH 12.5 mm.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminal
Technical specifications
Ausführung quadratisch
Breite 14.5 mm
Farbe weiß
Geeignet für Kurzhubtaster
Höhe 14.5 mm
Länge 11.65 mm
Zubehörart Stößel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes