5.05.512.006/2600 | RAFI
Plunger, square, (L x W x H) 11.65 x 14.5 x 14.5 mm, blue, for short-stroke pushbutton, 5.05.512.006/2600
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.05.512.006/2600, RAFI
Square plunger 14.5 mm, mechanical stop limit, blue, GH 12.5 mm.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminal
Technical specifications
Ausführung | quadratisch | |
Breite | 14.5 mm | |
Farbe | blau | |
Geeignet für | Kurzhubtaster | |
Höhe | 14.5 mm | |
Länge | 11.65 mm | |
Zubehörart | Stößel |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |