5.05.512.009/2200 | RAFI

Plunger, square, (L x W x H) 8.7 x 14.5 x 14.5 mm, for short-stroke pushbutton, 5.05.512.009/2200

Order No.: 13G4080
EAN: 4099891745837
MPN:
5.05.512.009/2200
Series: MICON 5
5.05.512.009/2200 RAFI Switches Accessories Image 1
5.05.512.009/2200 RAFI Switches Accessories Image 2
5.05.512.009/2200 RAFI Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Spot illumination plunger, 5.05.512.009/2200, RAFI

Spot illumination plunger 14.5 mm, mechanical stop limit, GH 9.55 mm, corner illumination.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminal
Technical specifications
Version quadratisch
Width 14.5 mm
Suitable for Kurzhubtaster
Height 14.5 mm
Length 8.7 mm
Product type Stößel
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes