5.05.512.013/2200 | RAFI
Plunger, square, (L x W x H) 8.7 x 14.5 x 14.5 mm, for short-stroke pushbutton, 5.05.512.013/2200
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Spot illumination plunger, 5.05.512.013/2200, RAFI
Spot illumination plunger 14.5 mm, mechanical stop limit, GH 9.55 mm, double corner illumination.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminal
Technical specifications
Version | quadratisch | |
Width | 14.5 mm | |
Suitable for | Kurzhubtaster | |
Height | 14.5 mm | |
Length | 8.7 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |