5.05.512.021/2200 | RAFI
Plunger, square, (L x W x H) 8.7 x 18 x 18 mm, white, for short-stroke pushbutton, 5.05.512.021/2200
Unit Price (€ / pc.)
2.3205 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Plunger, 5.05.512.021/2200, Rafi
Square plunger 18 mm, mechanical stop limit, white, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
Technical specifications
Version | quadratisch | |
Width | 18 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster | |
Height | 18 mm | |
Length | 8.7 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |