5.05.512.021/2600 | RAFI

Plunger, square, (L x W x H) 8.7 x 18 x 18 mm, blue, for short-stroke pushbutton, 5.05.512.021/2600

Order No.: 13G4064
EAN: 4099889327939
MPN:
5.05.512.021/2600
Series: MICON 5
5.05.512.021/2600 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

Plunger, 5.05.512.021/2600, Rafi

Square plunger 18 mm, mechanical stop limit, blue, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
Technical specifications
Version quadratisch
Width 18 mm
Colour blau
Suitable for Kurzhubtaster
Height 18 mm
Length 8.7 mm
Product type Stößel
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes