5.05.512.022/2200 | RAFI

Plunger, square, (L x W x H) 11.65 x 18 x 18 mm, white, for short-stroke pushbutton, 5.05.512.022/2200

Order No.: 13G4065
EAN: 4099889327946
MPN:
5.05.512.022/2200
Series: MICON 5
5.05.512.022/2200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

Plunger, 5.05.512.022/2200, Rafi

Square plunger 18 mm, mechanical stop limit, white, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
Technical specifications
Version quadratisch
Width 18 mm
Colour weiß
Suitable for Kurzhubtaster
Height 18 mm
Length 11.65 mm
Product type Stößel
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes