5.05.512.033/2200 | RAFI

Plunger, square, (L x W x H) 8.7 x 18 x 18 mm, for short-stroke pushbutton, 5.05.512.033/2200

Order No.: 38G0052
MPN:
5.05.512.033/2200
5055120332200
5.05.512.033/2200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
2.1896 €
100 pcs.
2.0349 €
250 pcs.
1.9159 €
500 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spot illumination plunger, 5.05.512.033/2200, RAFI

The wide selection of standard plungers in different shapes and colors guarantees a versatile range of applications for the MICON 5 tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version quadratisch
Width 18 mm
Suitable for Kurzhubtaster
Height 18 mm
Length 8.7 mm
Product type Stößel
Logistics
Country of origin HU
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes