5.05.800.065/0000 | RAFI

Dummy plug, square, (L x W x H) 29.8 x 29.8 x 16 mm, gray, for RAFIX 22 QR, 5.05.800.065/0000

Order No.: 13G0196
MPN:
5.05.800.065/0000
5058000650000
Series: RAFIX 22 QR
5.05.800.065/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
5 pcs.
3.2844 €
10 pcs.
3.1178 €
20 pcs.
2.9155 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blanking caps, 5058000650000, RAFI

Blanking plug is used for installation in mounting holes in the front panel that are not required.

Technical specifications
Ausführung quadratisch
Breite 29.8 mm
Farbe grau
Geeignet für RAFIX 22 QR
Höhe 16 mm
Länge 29.8 mm
Zubehörart Blindstopfen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes