5.30.109.010/0756 | RAFI

Distance piece, round, Ø 5 mm, (L x H) 2.2 x 12.5 mm, light gray, for single pushbutton, 5.30.109.010/0756

Order No.: 13G4117
EAN: 4099889328004
MPN:
5.30.109.010/0756
Series: RF 15 N
5.30.109.010/0756 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2344 €
50 pcs.
0.2190 €
100 pcs.
0.2059 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, 5.30.109.010/0756, RAFI

The LED spacer has a height of 12.5 mm and is compatible with RF 15 N components.

Technical specifications
Version rund
diameter 5 mm
Colour hellgrau
Suitable for Einzeltaster
Height 12.5 mm
Length 2.2 mm
Product type Distanzstück
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes