5.30.109.019/0105 | RAFI

Distance piece, round, Ø 5 mm, (L x H) 12 x 22.5 mm, black, for single pushbutton, 5.30.109.019/0105

Order No.: 13G4119
EAN: 4099889328011
MPN:
5.30.109.019/0105
Series: RF 15 N
5.30.109.019/0105 RAFI Switches Accessories Image 1
5.30.109.019/0105 RAFI Switches Accessories Image 2
5.30.109.019/0105 RAFI Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2344 €
50 pcs.
0.2190 €
100 pcs.
0.2059 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, 5.30.109.019/0105, RAFI

The LED spacer has a height of 22.5 mm and is compatible with RF 15 N components.

Technical specifications
Version rund
diameter 5 mm
Colour schwarz
Suitable for Einzeltaster
Height 22.5 mm
Length 12 mm
Product type Distanzstück
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes