5.30.759.034/0000 | RAFI
Distance piece, round, Ø 6.5 mm, (L) 6.25 mm, red, for single pushbutton, 5.30.759.034/0000
Order No.: 13G4228
EAN: 4099889328066
MPN:
5.30.759.034/0000
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2025-05-28
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3046 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer, 5.30.759.034/0000, RAFI
The 5.30.759.034/0000 is a round red spacer for single pushbutton with a length of 6.25 mm.
Technical specifications
Version | rund | |
diameter | 6.5 mm | |
Colour | rot | |
Suitable for | Einzeltaster | |
Length | 6.25 mm | |
Product type | Distanzstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |