5.30.759.035/0000 | RAFI

Spacer, round, Ø 6.5 mm, (L) 6.5 mm, blue, for single pushbutton, 5.30.759.035/0000

Order No.: 13G4230
EAN: 4099889328073
MPN:
5.30.759.035/0000
5.30.759.035/0000 RAFI Switches Accessories Image 1
5.30.759.035/0000 RAFI Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3046 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 5.30.759.035/0000, RAFI

The 5.30.759.035/0000 is a round blue spacer for single pushbutton with a length of 6.5 mm.

Technical specifications
Version rund
diameter 6.5 mm
Colour blau
Suitable for Einzeltaster
Length 6.5 mm
Product type Distanzbuchse
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes