5.30.759.036/0000 | RAFI

Spacer, round, Ø 6.5 mm, (L) 6.75 mm, black, for short-stroke pushbutton, 5.30.759.036/0000

Order No.: 12G4037
EAN: 4099891745677
MPN:
5.30.759.036/0000
5.30.759.036/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3046 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 5.30.759.036/0000, RAFI

The 5.30.759.036/0000 is a round black spacer for short - stroke pushbutton with a length of 6.75 mm.

Technical specifications
Version rund
diameter 6.5 mm
Colour schwarz
Suitable for Kurzhubtaster
Length 6.75 mm
Product type Distanzbuchse
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes