5.30.759.041/0000 | RAFI

Spacer, round, Ø 6.5 mm, (L) 8 mm, red, for short-stroke pushbutton, 5.30.759.041/0000

Order No.: 12G4041
EAN: 4099891745707
MPN:
5.30.759.041/0000
5.30.759.041/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3046 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 5.30.759.041/0000, RAFI

The 5.30.759.041/0000 is a round red spacer for short - stroke pushbutton with a length of 8 mm.

Technical specifications
Version rund
diameter 6.5 mm
Colour rot
Suitable for Kurzhubtaster
Length 8 mm
Accessory Type Distanzbuchse
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes