5.30.759.109/0000 | RAFI

Spacer, triangular, (L) 6.25 mm, red, for short-stroke pushbutton, 5.30.759.109/0000

Order No.: 13G0068
MPN:
5.30.759.109/0000
5307591090000
5.30.759.109/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3023 €
250 pcs.
0.2785 €
500 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 5307591090000, RAFI

The 5307591090000 is a triangular red spacer with 6.25 mm length.

Technical specifications
Version dreieckig
Colour rot
Suitable for Kurzhubtaster
Length 6.25 mm
Product type Distanzbuchse
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes