5.30.759.114/0000 | RAFI
Spacer, triangular, (L) 7.5 mm, green, for short-stroke pushbutton, 5.30.759.114/0000
Order No.: 13G0073
MPN:
5.30.759.114/0000
5307591140000
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3023 €
250 pcs.
0.2785 €
500 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer, 5307591140000, RAFI
The 5307591140000 is a triangular green spacer with 7.5 mm length.
Technical specifications
Version | dreieckig | |
Colour | grün | |
Suitable for | Kurzhubtaster | |
Length | 7.5 mm | |
Product type | Distanzbuchse |
Download
Logistics
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |