5.30.759.115/0000 | RAFI

Spacer, triangular, (L) 7.75 mm, blue, for short-stroke pushbutton, 5.30.759.115/0000

Order No.: 13G0074
MPN:
5.30.759.115/0000
5307591150000
RAFI
5.30.759.115/0000 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2951 €
250 pcs.
0.2713 €
500 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 5307591150000, RAFI

The 5307591150000 is a triangular blue spacer with 7.75 mm length.

Technical specifications
Ausführung dreieckig
Farbe blau
Geeignet für Kurzhubtaster
Länge 7.75 mm
Zubehörart Distanzbuchse
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes