5.30.759.116/0000 | RAFI
Spacer, triangular, (L) 8 mm, red, for short-stroke pushbutton, 5.30.759.116/0000
Order No.: 13G0075
MPN:
5.30.759.116/0000
5307591160000
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2951 €
250 pcs.
0.2713 €
500 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer, 5307591160000, RAFI
The 5307591160000 is a triangular red spacer with 8 mm length.
Technical specifications
Ausführung | dreieckig | |
Farbe | rot | |
Geeignet für | Kurzhubtaster | |
Länge | 8 mm | |
Zubehörart | Distanzbuchse |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |