5.45.639.053/0100 | RAFI
Threaded ring, round, Ø 30.3 mm, (H) 12 mm, black, for RAFIX FS, 5.45.639.053/0100
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.6061 €
25 pcs.
2.4276 €
50 pcs.
2.2610 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded ring, 5456390530100, RAFI
The 5456390530100 is a black threaded ring for front panel thickness from 1 to 2.5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
Technical specifications
Ausführung | rund | |
Durchmesser | 30.3 mm | |
Farbe | schwarz | |
Geeignet für | RAFIX FS | |
Höhe | 12 mm | |
Zubehörart | Gewindering |
Download
Logistics
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |