5.46.001.059/0209 | RAFI
Plunger, square, (L x W x H) 11.35 x 14 x 14 mm, white, for short-stroke pushbutton, 5.46.001.059/0209
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.46.001.059/0209, RAFI
RACON, square plunger 14 mm, L 7.5 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | quadratisch | |
Width | 14 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster | |
Height | 14 mm | |
Length | 11.35 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |