5.46.001.104/0200 | RAFI
Plunger, round, Ø 6 mm, (L x H) 3.45 x 6 mm, white, for short-stroke pushbutton, 5.46.001.104/0200
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2154 €
100 pcs.
0.2023 €
500 pcs.
0.1904 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger, 5.46.001.104/0200, RAFI
MICON 5, round plunger 6 mm, L 3.45 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | rund | |
diameter | 6 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster | |
Height | 6 mm | |
Length | 3.45 mm | |
Accessory Type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |