5.46.001.106/0200 | RAFI

Plunger, round, Ø 6 mm, (L x H) 4.45 x 6 mm, white, for short-stroke pushbutton, 5.46.001.106/0200

Order No.: 13G2509
EAN: 4099889326383
MPN:
5.46.001.106/0200
Series: MICON 5
5.46.001.106/0200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2154 €
100 pcs.
0.2023 €
500 pcs.
0.1904 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Plunger, 5.46.001.106/0200, RAFI

MICON 5, round plunger 6 mm, L 4.45 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Filter Property Value
Product type plunger
Version round
diameter 6 mm
Length 4.45 mm
Height 6 mm
Colour white
Suitable for short-stroke pushbutton
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes