5.46.001.124/0200 | RAFI
Plunger, round, Ø 8 mm, (L x H) 3.45 x 8 mm, white, for short-stroke pushbutton, 5.46.001.124/0200
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.46.001.124/0200, RAFI
MICON 5, round plunger 8 mm, L 3.45 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | rund | |
diameter | 8 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster | |
Height | 8 mm | |
Length | 3.45 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |