5.46.001.127/0200 | RAFI

Plunger, round, Ø 8 mm, (L x H) 7.15 x 8 mm, white, for short-stroke pushbutton, 5.46.001.127/0200

Order No.: 13G2064
EAN: 4099889325706
MPN:
5.46.001.127/0200
Series: MICON 5
5.46.001.127/0200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,349 pcs.
Leadtime: 9 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2904 €
100 pcs.
0.2642 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plunger, 5.46.001.127/0200, RAFI

MICON 5, round plunger 8 mm, L 7.15 mm

Applications

  • Measurement control regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
Technical specifications
Version rund
diameter 8 mm
Colour weiß
Suitable for Kurzhubtaster
Height 8 mm
Length 7.15 mm
Product type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes