5.46.001.142/0200 | RAFI

Plunger, round, Ø 11.5 mm, (L x H) 10.3 x 11.5 mm, white, for short-stroke pushbutton, 5.46.001.142/0200

Order No.: 13G2517
EAN: 4099889326468
MPN:
5.46.001.142/0200
Series: MICON 5
5.46.001.142/0200 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2154 €
100 pcs.
0.2023 €
500 pcs.
0.1904 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plunger, 5.46.001.142/0200, RAFI

MICON 5, round plunger 11.5 mm, L 10.3 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version rund
diameter 11.5 mm
Colour weiß
Suitable for Kurzhubtaster
Height 11.5 mm
Length 10.3 mm
Product type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes